TS256MSK64V3N-I (SEC) F-DIE


image shown is a representation only
Description:
SO-DIMM DDR3 2GB
Supplier:
TRANSCEND
Matchcode:
TS256MSK64V3N-I (SEC) F-DIE
Rutronik No.:
DISMOD1718
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2GB
- Layout
- SO-DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 1333 MHZ
- ECC
- NO
- Voltage
- 1.5
- Pins
- 204
- Temp.max.
- 70°C
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 4 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.