TS256MLK72V6N
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2GB
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 1600 MHZ
- ECC
- YES
- Voltage
- 1.5
- Pins
- 240
- Temp.max.
- 70°C
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Stable, reliable operation is a critical element for both servers and
workstations alike. Transcend's DDR3 ECC DIMM features Error Correcting
Code that monitors the data that gets transferred in and out of memory
and corrects any errors found. This greatly decreases the risk of
computational errors during complex tasks, while at the same time
increases overall system reliability. These modules also feature a
revolutionary new on-board thermal sensor, which allows the system to
monitor temperatures and redistribute memory load--a process that can
greatly enhance memory reliability, efficiency, and overall system
stability.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.