TS256MLK64W6N SEC F DIE


image shown is a representation only
Description:
DIMM DDR3L 2GB
Supplier:
TRANSCEND
Matchcode:
TS256MLK64W6N SEC F DIE
Rutronik No.:
DISMOD1700
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2GB
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 1600 MHZ
- ECC
- NO
- Voltage
- 1,35
- Pins
- 240
- Temp.max.
- 70°C
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
Built to exacting specifications with the finest chips and materials
available, Transcend memory modules undergo strenuous laboratory testing
to ensure the best performance possible. Transcend DDR3 Low Voltage
DIMMs operate at a nominal voltage of just 1.35V, which not only
produces less heat, but also reduces electrical load on the memory
controller to offer power savings of up to 15% versus standard 1.5V.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.