- Home
- Embedded Storage
- Industrial Flash
- TRANSCEND Industrial Flash
image shown is a representation only
![TRANSCEND TRANSCEND](https://www.rutronik24.com/images/logos/transcend_webgate.png)
MICRO-SD-CARD 256GB w/ Adapter
Supplier:
TRANSCEND
Matchcode:
TS256GUSD300S-A
Rutronik No.:
DISCAR6525
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
- Capacity
-
256GB
- Technologies
-
TLC
- Temp.min.
-
-25°C
- Temp.max.
-
85°C
- Interface
-
SDXC UHS-I
- Class
-
UHS CLASS3
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
MICRO-SD-CARD 256GB USD330S
Packaging:
INDIVIDUAL
MICRO-SD 256GB S650Sc
Packaging:
INDIVIDUAL
MICRO-SD CARD 256GB S-50u
Packaging:
INDIVIDUAL
MICRO-SD CARD 256GB USD350V
Packaging:
INDIVIDUAL
MSD 256GB CV120-MSD
Packaging:
INDIVIDUAL
MICRO-SD-CARD 256GB...
Packaging:
INDIVIDUAL
MICRO-SD-CARD 256GB...
Packaging:
INDIVIDUAL
MICRO-SD-CARD 256GB USD460I
Packaging:
INDIVIDUAL
MICRO-SD 256GB S650Si
Packaging:
INDIVIDUAL
MSD 256GB CV110 3D TLC
Packaging:
INDIVIDUAL
Previous
Next