TS256GSSD452K2
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 256GB
- Flash
- TLC
- Temp.max.
- 70°C
- Temp.min.
- 0°C
- Formfactor
- 2,5 INCH
- Thickness
- 7 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
Transcend's SSD452K2 features the SATA III 6Gb/s interface and
state-of-the-art 3D NAND technology, which allows 96 layers of 3D NAND
flash chips to be vertically stacked. Compared to 3D NAND at 64 layers,
this density breakthrough greatly improves storage efficiency, and its
built-in DRAM cache allows faster access. Applied with Corner Bond
technology, the SSD452K2 is fully tested in-house to guarantee
reliability in mission-critical applications, boasting an endurance
rating of 3K Program/Erase cycles and an extended operating temperature
ranging from -20℃~75℃.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.