TS256GCFE820
image shown is a representation only
Description:
CF Express 256GB CFE820
Supplier:
TRANSCEND
Matchcode:
TS256GCFE820
Rutronik No.:
DISCAR7961
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 256GB
- Technologies
- TLC
- Temp.min
- 0°C
- Temp.max
- 70°C
- Interface
- PCIEGEN3X2
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- Taiwan
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.