TS16GMSM610 WD 15NM
Description:
mSATA 16GB mini
Supplier:
TRANSCEND
Matchcode:
TS16GMSM610 WD 15NM
Rutronik No.:
DISCAR5121
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Technologies
- MLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- MSATA MINI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
SATA II 3Gb/s mSATA Mini SSD
Fully compliant with mSATA specifications, Transcend’s mSATA mini SSDs deliver the full performance benefits of SSD technology while measuring just 26.8 x 29.85 x 3.85mm. Combining ultra compact dimensions with a high-bandwidth SATA 3Gb/s interface, the mSATA mini SSD is ideal for use in small form factor devices such as tablets, ultrabooks, and other embedded storage applications.
Features
- RoHS compliant
- Fully compatible with devices and OS that support the SATA 3Gb/s standard
- Compliant with JEDEC MO-300B
- Built-in ECC (Error Correction Code) functionality
- Power Shield
- Advanced Garbage Collection
- Supports Enhanced S.M.A.R.T. function
- Supports Security Command
- Hardware Purge and Write Protect
- Advanced Global Wear-Leveling and Block management for reliability
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.