TS16GJF750K
![TRANSCEND TRANSCEND](https://www.rutronik24.com/images/logos/transcend_medium.png)
![TRANSCEND TS16GJF750K](https://www.rutronik24.com/pim/direct/transcend/medium/transcend-ts16gjf750k.jpg)
image shown is a representation only
Description:
USB-STICK 3.0 16GB
Supplier:
TRANSCEND
Matchcode:
TS16GJF750K
Rutronik No.:
DISCAR4227
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 3A992
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Equipped with a SuperSpeed USB 3.0 interface and MLC NAND Flash memory, the JetFlash 750 Flash Drive not only offers ultra-fast transfer speeds, but also provides consistent long-life durability and endurance. With its streamlined design and sleek piano-black case, the JetFlash 750 is a great combination of fashion and technology.
Key Features
- MLC flash-based performance and reliability
- Fully compatible with SuperSpeed USB 3.0 & Hi-Speed USB 2.0
- Sturdy structure & smooth surface
- Lightweight and compact
- Exclusive Transcend Elite data management software
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.