TS128MSQ64V8U


image shown is a representation only
Description:
SO-DIMM DDR2 1GB
Supplier:
TRANSCEND
Matchcode:
TS128MSQ64V8U
Rutronik No.:
DISMOD2169
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 1GB
- Layout
- SO-DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 800 MHZ
- Pins
- 200
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.