TS128GMTS530T BICS3


image shown is a representation only
Description:
M2 128GB MTS530T
Supplier:
TRANSCEND
Matchcode:
TS128GMTS530T BICS3
Rutronik No.:
DISCAR5531
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 128GB
- Flash
- TLC
- Temp.max.
- 70°C °C
- Temp.min.
- 0°C °C
- Formfactor
- 2242
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 3 weeks
With the combination of larger storage capacity and lower production costs, Transcend's 3D TLC SSDs are the game-changer to the market, delivering endurance equivalent to what MLC-based solutions once prided themselves with. The MTS530T with SATA III 6Gb/s interface, ultra compact dimensions and 3D NAND flash makes it best suited to address the high-performance needs and strict size limitations of small form factor devices, all while being extra cost-effective and brought to you at an attractive price.
- Space-saving M.2 form factor (42mm) – ideal for mobile computing devices
- Supports DevSleep mode (optional), which allows devices to completely shut down the SATA interface and conserve battery life unlike existing partial/slumber states
- Supports S.M.A.R.T., TRIM and NCQ command
- RoHS compliant
- Advanced Global Wear-Leveling and Block management for reliability
- Supports Advanced Garbage Collection
- Built-in LDPC ECC (Error Correction Code) functionality
- Great shock resistance
- Bad Block Management
- Non-volatile Flash Memory for outstanding data retention
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.