TS128GJF760


image shown is a representation only
Description:
USB-STICK 3.0 JETFLASH 128GB
Supplier:
TRANSCEND
Matchcode:
TS128GJF760
Rutronik No.:
DISCAR2907
Unit Pack:
1
MOQ:
1
Packaging:
RETAIL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 128GB
- Flash
- TLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- RETAIL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Using advanced USB 3.0 technology, the extremely fast JetFlash 760 allows you to transfer, store and share numerous or large files quicker than ever before. For added style and convenience, a brightly-colored sliding USB connector not only protects the drive and its contents, but also ensures there is no cap to lose.
Key Features
- Fully compatible with SuperSpeed USB 3.0 & Hi-Speed USB 2.0
- Convenient capless design with a sliding USB connector
- Lightweight and compact
- Exclusive Transcend Elite data management software
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.