JM5600ALE-16G
Description:
DIMM DDR5 16GB JetRam
Supplier:
TRANSCEND
Matchcode:
JM5600ALE-16G
Rutronik No.:
ITRAM1001
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 16GB
- Layout
- DIMM
- Clockfrequency
- 5600 MHZ
- Temp.min.
- 0°C
- Temp.max.
- 85°C
- Pins
- 288
- Voltage
- 1,1 V
- ECC
- NO
- Registered
- NO
- Technology
- DDR5
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- Supplier Lead time
- 2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.