JM1333KSN-4G


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Layout
- SO-DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 1333 MHZ
- ECC
- NO
- Voltage
- 1.5
- Pins
- 204
- Temp.max.
- 70°C
- Registered
- NO
- Automotive
- NO
- Package
- 256X8
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Engineered from the ground up specifically for use in portable computers, Transcend’s JetRam notebook memory modules are manufactured with true ETT grade, brand-name DRAM chips that are selected after meeting our stringent requirements for performance and stability, which includes rigorous testing in extreme environments. These compact modules offer a compelling combination of excellent compatibility and fully-tested reliability at an attractive price, which makes them a preferred memory upgrade choice for distributors and notebook retailers worldwide. Moreover, to assure ultimate cross-platform compatibility and stability, each module is tested in many different system configurations that include mainstream notebooks and popular software programs.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.