TPW2R508NH,L1Q(M


image shown is a representation only
Description:
N-CH 75V 150A 2mOhm DSOP Adv.
Supplier:
TOSHIBA
Matchcode:
TPW2R508NH,L1Q(M
Rutronik No.:
TMOS2376
Unit Pack:
5000
MOQ:
5000
package:
DSOP Adv.
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 75 V
- I(D)at Tc=25°C
- 150 A
- RDS(on)at 10V
- 2 mOhm
- Q(g)
- 72 nC
- Automotive
- NO
- Package
- DSOP Adv.
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.