TPH9R506PL,LQ(S
image shown is a representation only
Description:
N-CH 60V 34A 9,5mOhm 2-5Q1S
Supplier:
TOSHIBA
Matchcode:
TPH9R506PL,LQ(S
Rutronik No.:
TMOS2366
Unit Pack:
3000
MOQ:
3000
package:
SOP Adv.
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 34 A
- RDS(on)at 10V
- 9,5 mOhm
- Q(g)
- 21 nC
- Automotive
- NO
- Package
- SOP Adv.
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.