TPD2007F(EL,F)


image shown is a representation only
Description:
8xLSS 1400mOhm 40V SSOP-24 SMD
Supplier:
TOSHIBA
Matchcode:
TPD2007F(EL,F)
Rutronik No.:
ICIFP46667
Unit Pack:
500
MOQ:
500
package:
SSOP-24
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- SSOP-24
- Channels
- 8
- R(on,typ)/Ch
- 1000 mOhm
- V(op,max)
- 40 V
- I(lim,min)/Ch
- 0.000001 A
- I(lim,max)/Ch
- 0.000001 A
- Diagnostics
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Technology
- Si
- V(in,min)
- -0,5 V
- V(in,max)
- 7 V
- t(off)
- 10 µs
- T(j,max)
- 150 °C
- Application
- M,S, L Drv
- t(on)
- 10 µs
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.