TORX1701(F)


image shown is a representation only
Description:
FIBEROPTIC RECEIVER MOD 125Mb/s
Supplier:
TOSHIBA
Matchcode:
TORX1701(F)
Rutronik No.:
IR6138
Unit Pack:
1
MOQ:
43
package:
SPECIAL
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- FIBEROPTIC
- Max.sensitivity
- 660 nm
- Rise/Fall time
- 0.006 ns
- Package
- SPECIAL
- SMD/THT
- THT
- Packaging
- BOX
- Forward V/Vceo
- 3.6 V
- Automotive
- NO
- Op.temp.min.
- -10 °C
- Op.temp.max.
- 70 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.