TMPM067FWQG(EL,Z)


image shown is a representation only
Description:
Cortex-M0 128K QFN48 85°C
Supplier:
TOSHIBA
Matchcode:
TMPM067FWQG(EL,Z)
Rutronik No.:
ICMCU25784
Unit Pack:
2000
MOQ:
2000
package:
QFN48
Packaging:
TRAY
- Bus width
- 32 bit
- ROM Size
- 128 KByte
- RAM Size
- 16384 Byte
- Digital I/O
- 32 pins
- Package
- QFN48
- T(A)max
- 85 °C
- ROM-Type
- FLASH
- T(A)min
- -20 °C
- max Timer Resol
- 16 bit
- USB
- 1
- Frequency (max)
- 64 MHz
- max No.Timer
- 8
- SPI No.
- 1
- I²C No.
- 2
- max No.ADC
- 8 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 1.8 V
- U(cc) max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 2
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.