TMP95C265FG


image shown is a representation only
Description:
16-Bit CPU ROMLESS LQFP100 70°C
Supplier:
TOSHIBA
Matchcode:
TMP95C265FG
Rutronik No.:
ICMCU25247
Unit Pack:
113
MOQ:
113
package:
LQFP-100
Packaging:
TRAY

Download the free Library Loader to convert this file for your ECAD Tool
- Bus width
- 16 bit
- ROM Size
- 0 KByte
- RAM Size
- 2048 Byte
- Digital I/O
- 55 pins
- Package
- LQFP-100
- T(A)max
- 70 °C
- ADC Samplerate
- 0
- ROM-Type
- FLASH
- T(A)min
- -20 °C
- max Timer Resol
- 16 bit
- CAN No.
- 0
- USB
- 0
- Frequency (max)
- 25 MHz
- max No.Timer
- 10
- SPI No.
- 0
- I²C No.
- 0
- max No. PWM
- 0
- max No.ADC
- 8 channels
- max ADC Resol.
- 10 bit
- U(cc) min
- 2.7 V
- U(cc) max
- 3.3 V
- DisplayResolut.
- 0
- EEPROM Size
- 0 Byte
- Ethernet
- 0
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- UART No.
- 3
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.