TLX9000(VAG-TL,F(O


image shown is a representation only
Description:
COUPLER AUTOM. 100-900%
Supplier:
TOSHIBA
Matchcode:
TLX9000(VAG-TL,F(O
Rutronik No.:
IRCOUP3282
Unit Pack:
2500
MOQ:
2500
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- Package
- SMD
- V(CEO)
- 40 V
- Packaging
- REEL
- CTR at If
- 5 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 125 °C
- V(ECO)
- 5 V
- VDE
- N Y/N
- CTR min.
- 100 %
- CTR max.
- 900 %
- P(tot)max
- 200 mW
- Forward volt.ty
- 1.25 V
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.