TLP558(F)


image shown is a representation only
Description:
COUPLER Highspeed 5Mb/s Dip8 4
Supplier:
TOSHIBA
Matchcode:
TLP558(F)
Rutronik No.:
IRCOUP1928
Unit Pack:
50
MOQ:
900
package:
THT
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Speed
- 5 Mbps
- Iso.voltage
- 2500 Vrms
- P(tot)max
- 200 mW
- min.oper.temp.
- -25 °C
- max.oper.temp.
- 85 °C
- Rise time
- 35 ns
- Fall time
- 20 ns
- t(PLH)
- 250 ns
- t(PHL)
- 270 ns
- CMR typ.
- 1000 V/µs
- Vcc typ.
- 80 V
- VDE
- N Y/N
- Package1
- DIIP-8
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.