TLP535(CNY17-3,F)


image shown is a representation only
Description:
PHOTOCOUPLER Tra 2,5KV 55V DIP6
Supplier:
TOSHIBA
Matchcode:
TLP535(CNY17-3,F)
Rutronik No.:
IRCOUP1990
Unit Pack:
50
MOQ:
1050
package:
THT
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 2500 Vrms
- Package1
- DIP-6
- Package
- THT
- V(CEO)
- 55 V
- Packaging
- TUBE
- CTR at If
- 50 mA
- CTR at Vce
- 1.8 V
- min.oper.temp.
- 0 °C
- max.oper.temp.
- 70 °C
- Rise time
- 270 ms
- Fall time
- 1000 ms
- V(ECO)
- 5 V
- VDE
- N Y/N
- P(tot)max
- 85 mW
- Forward volt.ty
- 1.65 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.