TLP3547(TP1,F(O)


image shown is a representation only
Description:
Photorelay 5A 60V 2500Vrms
Supplier:
TOSHIBA
Matchcode:
TLP3547(TP1,F(O
Rutronik No.:
IRCOUP2676
Unit Pack:
1500
MOQ:
1500
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Output current
- 2,5 A
- Iso.voltage
- 2500 Vrms
- P(tot)max
- 50 mW
- Forward volt.ty
- 5 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Rise time
- 0,015 µs
- Fall time
- 0,008 µs
- t(PLH)
- 0,50 µs
- t(PHL)
- 0,5 µs
- CMH min.
- 15000 V/µs
- CMH typ.
- 3,3 V/µs
- VDE
- N Y/N
- Package1
- SDIP8
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.