TLP3546A(TP1,F


image shown is a representation only
Description:
COUPLER AUTOM. 100-900%
Supplier:
TOSHIBA
Matchcode:
TLP3546A(TP1,F
Rutronik No.:
IRCOUP3320
Unit Pack:
1500
MOQ:
1500
package:
SMD
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 2500 Vrms
- Package
- SMD
- Packaging
- REEL
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 125 °C
- VDE
- Y Y/N
- P(tot)max
- 50 mW
- Forward volt.ty
- 1.64 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.