TLP351(F)
image shown is a representation only
Description:
COUPLER IGBT 0,6A 10KV/VS DIP-8
Supplier:
TOSHIBA
Matchcode:
TLP351(F)
Rutronik No.:
IRCOUP2002
Unit Pack:
50
MOQ:
1150
package:
DIP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Output current
- 0,6 A
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 40 mW
- Forward volt.ty
- 1,55 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 100 °C
- Rise time
- 0,05 µs
- Fall time
- 0,05 µs
- t(PLH)
- 0,4 µs
- t(PHL)
- 0,4 µs
- CMH min.
- 10000 V/µs
- CMH typ.
- 10000 V/µs
- VDE
- N Y/N
- Package1
- DIP-8
- Automotive
- NO
- Package
- DIP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.