TLP3073F(D4,TP4F(O


image shown is a representation only
Description:
COUPLER TRIAC NZC 800V THT6 5mA
Supplier:
TOSHIBA
Matchcode:
TLP3073F(D4,TP4F(O
Rutronik No.:
IRCOUP2400
Unit Pack:
1
MOQ:
2000
package:
THT
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 400 mW
- Forward volt.ty
- 1,15 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 100 °C
- V(DRM)
- 800 V
- Zero cross
- N Y/N
- Trigger current
- 5 mA
- VDE
- Y Y/N
- Package1
- THT-6
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.