TLP2748(D4-TP,E(T


image shown is a representation only
Description:
COUPLER HIGHSPEED 5Mbps SO6L AC
Supplier:
TOSHIBA
Matchcode:
TLP2748(D4-TP,E(T
Rutronik No.:
IRCOUP2801
Unit Pack:
1500
MOQ:
3000
package:
SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Speed
- 5 Mbps
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 100 mW
- Forward volt.ty
- 1,55 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 110 °C
- Rise time
- 30 ns
- Fall time
- 30 ns
- t(PLH)
- 120 ns
- t(PHL)
- 120 ns
- CMR typ.
- 50000 V/µs
- Vcc typ.
- 5,5 V
- VDE
- N Y/N
- Package1
- SO6L
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.