TLP265J(T7-TPL,E


image shown is a representation only
Description:
COUPLERTRIAC NZC 600V SOP4 10mA
Supplier:
TOSHIBA
Matchcode:
TLP265J(T7-TPL,E
Rutronik No.:
IRCOUP3339
Unit Pack:
3000
MOQ:
3000
package:
SO6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 3500 Vrms
- P(tot)max
- 100 mW
- Forward volt.ty
- 1,27 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 100 °C
- V(DRM)
- 600 V
- Zero cross
- N Y/N
- Trigger current
- 10 mA
- VDE
- Y Y/N
- Package1
- MFSOP6
- Automotive
- NO
- Package
- SO6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.