TLP185(GB,E(O


image shown is a representation only
Description:
OPTOCOUPLER 80-600% SOP-4
Supplier:
TOSHIBA
Matchcode:
TLP185(GB,E(O
Rutronik No.:
IRCOUP2109
Unit Pack:
125
MOQ:
8375
package:
THT
Packaging:
TUBE
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- Package1
- SOP-4
- Package
- THT
- Packaging
- TUBE
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- VDE
- N Y/N
- CTR min.
- 60 %
- CTR max.
- 600 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.