TLP171A(TP,F(O
image shown is a representation only
Description:
PHOTOMOS Relay 1-Form-A 60V SO4
Supplier:
TOSHIBA
Matchcode:
TLP171A(TP,F(O
Rutronik No.:
IRCOUP2257
Unit Pack:
2500
MOQ:
2500
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 1500 Vrms
- P(tot)max
- 200 mW
- Forward volt.ty
- 40 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 85 °C
- Turn-on time
- 3 ms
- Turn-off time
- 1 ms
- V(DRM)
- 60 V
- It(rms)
- 0.4 A
- VDE
- N Y/N
- Package1
- SO6
- Norm.open(A)
- 1-Form
- Norm.close(B)
- N
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.