TKR74F04PB,LQ(O
New Product
image shown is a representation only
Description:
N-CH 40V 250A 0,6mOhm TO-220SM
Supplier:
TOSHIBA
Matchcode:
TKR74F04PB,LQ(O
Rutronik No.:
TMOS1131
Unit Pack:
1000
MOQ:
1000
package:
TO220SM
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 250 A
- RDS(on)at 10V
- 0.6 mOhm
- Q(g)
- 227 nC
- P(tot)
- 375 W
- R(thJC)
- 0.4 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TO220SM
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 36 weeks
MOSFETs Silicon N-channel MOS (U-MOS-H)
Power MOSFET (N-ch single 30V<VDSS≤60V)
Applications
• Automotive• Switching Voltage Regulators
• DC-DC Converters
• Motor Drivers
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.