TK560P60Y,RQ(S
image shown is a representation only
Description:
N-CH 600V 7A 430mOhm DPAK
Supplier:
TOSHIBA
Matchcode:
TK560P60Y
Rutronik No.:
TMOS2259
Unit Pack:
2000
MOQ:
2000
package:
DPAK
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 7 A
- RDS(on)at 10V
- 430 mOhm
- Q(g)
- 14.5 nC
- P(tot)
- 60 W
- R(thJC)
- 2.08 K/W
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.