TCK401G,LF(S


image shown is a representation only
Description:
GATE DRIVER Load Switch 2,7V-28V
Supplier:
TOSHIBA
Matchcode:
TCK401G,LF(S
Rutronik No.:
ICGDRV1527
Unit Pack:
5000
MOQ:
5000
package:
WCSP6E
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- Driver
- V(op,min)
- 2.7 V
- V(op,max)
- 28 V
- Automotive
- NO
- Package
- WCSP6E
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.