TCK1024G,LF(S
image shown is a representation only
Description:
LoadSw 5.5V 1.54A WCSP6E SMD
Supplier:
TOSHIBA
Matchcode:
TCK1024G,LF(S
Rutronik No.:
ICIFP46659
Unit Pack:
5000
MOQ:
10000
package:
WCSP6E
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Automotive
- NO
- Mounting
- SMD
- Package
- WCSP6E
- Channels
- 1
- R(on,typ)/Ch
- 31 mOhm
- V(op,min)
- 1,1 V
- V(op,max)
- 5,5 V
- I(lim,max)/Ch
- 1,54 A
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- V(in,min)
- 1,1 V
- V(in,max)
- 5,5 V
- t(off)
- 10 µs
- T(j,max)
- 150 °C
- Application
- LoadSwitch
- t(on)
- 40 µs
- Automotive
- NO
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.