TCD1209DG(8Z,K)


Description:
CCD Linear Image Sensor
Supplier:
TOSHIBA
Matchcode:
TCD1209DG
Rutronik No.:
ICINOT1347
Unit Pack:
1
MOQ:
50
package:
CERDIP-68
Packaging:
BULK
- Vcc(min)
- 0.3 V
- Vcc(max)
- 8 V
- Top(min)
- 0 °C
- Top(max)
- 60 °C
- Automotive
- NO
- Package
- CERDIP-68
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85299096000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.