TC78B016FTG(Z,EL)
image shown is a representation only
Description:
3-Ph BLDC Dr 40V 3A WQFN36
Supplier:
TOSHIBA
Matchcode:
TC78B016FTG
Rutronik No.:
ICMOT5460
Unit Pack:
201
MOQ:
5000
package:
WQFN36
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- BLDC
- I(out)
- 6 A
- U(min)
- 6 V
- U(max)
- 40 V
- Automotive
- NO
- Package
- WQFN36
- T(max)
- 125 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Input voltage
- 40 V
- R(DS)(on)
- 240 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.