TB6569FTG
image shown is a representation only
Description:
BLDC Motor DrV 50V 4,5A VQFN32
Supplier:
TOSHIBA
Matchcode:
TB6569FTG
Rutronik No.:
ICMOT5342
Unit Pack:
2000
MOQ:
2000
package:
VQFN32
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- DC-Motors
- I(out)
- 4.5 A
- U(min)
- 10 V
- U(max)
- 50 V
- Automotive
- NO
- Package
- VQFN32
- T(max)
- 85 °C
- Mounting
- SMD
- T(min)
- -40 °C
- RoHS Status
- RoHS-conform
- Ports
- 1
- U(B)
- 45 V
- R(DS)(on)
- 1.5 mOhm
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Singapore
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.