SSM6N43FU,LF(T


image shown is a representation only
Description:
Dual N-CH 20V 0,5A US6
Supplier:
TOSHIBA
Matchcode:
SSM6N43FU
Rutronik No.:
STDMOS1128
Unit Pack:
3000
MOQ:
18000
package:
US6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.5 A
- Q(g)
- 1.23 nC
- P(tot)
- 0.2 W
- Logic level
- NO
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- US6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.