SSM6N37FE,LM(T


image shown is a representation only
Description:
N+N CH MOS+ESD 20V 0,25A ES6
Supplier:
TOSHIBA
Matchcode:
SSM6N37FE
Rutronik No.:
TMOSS6660
Unit Pack:
4000
MOQ:
20000
package:
SOT-563
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- DUAL N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.25 A
- RDS(on)at 10V
- 2200 mOhm
- P(tot)
- 0.15 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-563
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.