SSM6L56FE,LM(T
![TOSHIBA TOSHIBA](https://www.rutronik24.com/images/logos/toshiba_medium.png)
![TOSHIBA SSM6L56FE,LM(T](https://www.rutronik24.com/pim/direct/toshiba/medium/toshiba-ssm6l56felmt.jpg)
image shown is a representation only
Description:
N/P-CH 20V 0,8A ES6
Supplier:
TOSHIBA
Matchcode:
SSM6L56FE,LM(T
Rutronik No.:
TMOS6179
Unit Pack:
4000
MOQ:
4000
package:
ES6
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N/P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.8 A
- P(tot)
- 0.15 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- ES6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.