SSM6K403TU,LF(T
image shown is a representation only
Description:
N-CH 20V 4A 19mOhm at 4V
Supplier:
TOSHIBA
Matchcode:
SSM6K403TU,LF(T
Rutronik No.:
TMOS6358
Unit Pack:
3000
MOQ:
9000
package:
UDFN6
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 4.2 A
- Q(g)
- 16.8 nC
- P(tot)
- 500 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- UDFN6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.