SSM6J212FE,LF(CA


image shown is a representation only
Description:
P-CH 20V 4A 40,7mOhm ES6
Supplier:
TOSHIBA
Matchcode:
SSM6J212FE
Rutronik No.:
STDMOS1122
Unit Pack:
4000
MOQ:
12000
package:
ES6
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 4 A
- RDS(on)at 10V
- 40.7 mOhm
- Q(g)
- 14.1 nC
- P(tot)
- 0.5 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOS6
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- ES6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.