SSM3K7002CFU,LF(T


image shown is a representation only
Description:
N-CH 60V 170mA 2,8Ohm USM
Supplier:
TOSHIBA
Matchcode:
SSM3K7002CFU
Rutronik No.:
STDMOS1347
Unit Pack:
3000
MOQ:
57000
package:
USM
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.17 A
- RDS(on)at 10V
- 2800 mOhm
- Q(g)
- 0.27 nC
- P(tot)
- 0.15 W
- Automotive
- NO
- Package
- USM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.