SSM3K333R,LF(T


Description:
N-CHANNEL MOSFET 30V 6A SOT23F
Supplier:
TOSHIBA
Matchcode:
SSM3K333R
Rutronik No.:
TMOSS6849
Unit Pack:
3000
MOQ:
15000
package:
SOT-23F
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 6 A
- RDS(on)at 10V
- 25.7 mOhm
- P(tot)
- 1 W
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.