SSM3K2615TU
image shown is a representation only
Description:
N-CH 60V 2A 230mOhm UFM
Supplier:
TOSHIBA
Matchcode:
SSM3K2615TU
Rutronik No.:
TMOS2387
Unit Pack:
1
MOQ:
1
package:
UFM
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 2 A
- RDS(on)at 10V
- 230 mOhm
- Q(g)
- 6 nC
- Logic level
- YES
- Mounting
- SMD
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- UFM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.