SSM3K16CT,L3F(T
image shown is a representation only
Description:
N-CH 20V 0,2A 400mOhm SOT-883
Supplier:
TOSHIBA
Matchcode:
SSM3K16CT,L3F(T
Rutronik No.:
STDMOS1527
Unit Pack:
10000
MOQ:
30000
package:
SOT-883
Packaging:
REEL
- Configuration
- N-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 0.2 A
- RDS(on)at 10V
- 400 mOhm
- P(tot)
- 0.1 W
- Automotive
- NO
- Package
- SOT-883
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.