SSM3J351R


Description:
P-CH -60V -3,5A 107mOhm SOT23F
Supplier:
TOSHIBA
Matchcode:
SSM3J351R
Rutronik No.:
TMOS1587
Unit Pack:
3000
MOQ:
9000
package:
SOT-23F
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 3.5 A
- RDS(on)at 10V
- 134 mOhm
- Q(g)
- 15.1 nC
- P(tot)
- 1.0 W
- Logic level
- YES
- Mounting
- SMD
- Technology
- U-MOSVI
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.