SSM3J328R,LF(T
Description:
P-CH 20V 6A 24,9mOhm at 4,5V
Supplier:
TOSHIBA
Matchcode:
SSM3J328R,LF(T
Rutronik No.:
TMOS6145
Unit Pack:
3000
MOQ:
15000
package:
SOT-23F
Packaging:
REEL
- Configuration
- P-CH
- V(DS)
- 20 V
- I(D)at Tc=25°C
- 6 A
- Q(g)
- 12.8 nC
- P(tot)
- 1 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- U-MOSVI
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-23F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Thailand
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.