MG04SCA40EN (HDEPF02GEA51F)


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SAS III
- Capacity
- 4000G
- RPM
- 7200 1/min
- 24 x 7
- YES
- Height
- 26.1 mm
- Temp.min.
- 5 °C
- Temp.max
- 55 °C
- Warranty
- 5 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- Supplier Lead time
- 16 weeks
As Big Data drives demand for more distributed storage in the cloud and on premises, enterprise server and storage systems need to be built using trusted solutions. Toshiba's Enterprise Capacity Hard Drive - MG Series offers formatted capacities as high as 14 TB with interface options including SATA and SAS and delivers 24/7 operation at a workload of 550 TB/year. The MG Series is ideal for enterprise storage array and industrial server and storage systems. It provides the capacity and advanced technologies to meet the special demands of datacenter and cloud-scale infrastructures.
Use for:
Business critical enterprise server and storage systems with need for capacity
Mainstream enterprise storage arrays (RAID, software defined)
Cloud- and hyperscale storage systems
Distributed file systems, Big Data
Enterprise and cloud archive- and data recovery systems
Centralized surveillance data storage systems
Industrial server- and storage systems
Key Features & Highlights
"3.5'' SATA or SAS Hard Drive
24/7 operation
550 TB/year workload
Toshiba Stable Platter technology
Persistent Write Cache technology
Rotational Vibrations sensors
Flexibility in block size and SIE and SED options
5-year warranty
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.