MG03SCA100 (HDEPC03GEA51F)


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Interface
- SAS II
- Capacity
- 1T
- RPM
- 7200 1/min
- 24 x 7
- YES
- Height
- 26,1 mm
- Temp.min.
- 5 °C
- Temp.max
- 55 °C
- Warranty
- 3 Years
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84717050000
- Country
- Philippines
- Supplier Lead time
- 16 weeks
Toshiba's MQ01ACF Mobile Thin series of 7,278 rpm HDDs deliver up to 500 GB of data storage capacity in a ultra-compact 2.5-inch 7.0 mm height form factor. It is suitable for applications requiring performance and reliability. The MQ01ACF leverages shock sensors to protect the drive from excessive shock and maximize data integrity. In addition, its quiet operation makes it an excellent storage solution for laptops and ultra-thin notebooks and other mobile and power-sensitive applications where performance and reliability are critical.
Key Features
· Up to 500 GB of Storage Capacity
· 2.5-inch 7 mm Slim Form Factor
· 7,278 rpm
· SATA up to 6.0 Gbit/s
· Advanced Format (AF) 512e
· MTTF of 600,000 hours
· Low Power Consumption Versus 3.5-inch HDDs (DT01ACA series)
· Quiet Operation Versus 3.5-inch HDDs (DT01ACA series)
· RoHS Compatible, Halogen-Free and Antimony-Free
· Improved Performance with Native Command Queue (NCQ)
· Optimize HDD Health with SMART
Applications
· Laptops
· Ultrathin Notebooks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.